Novus 031-0367 Spare Battery 18V 2.0Ah Li-ion 1 piece

Order Code:

10-0813

Brand: Novus MPN: 031-0367 EAN-13: 4009729079348
Qty Unit Price (Ex VAT)
1+ £63.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 19/12/2025

The Novus Tools 031-0367 is an 18 V 2.0 Ah Li-ion power tool battery. Designed as a reliable spare, it ensures seamless operation for various tools. Ideal for maintaining consistency in power during extended use of compatible devices.
Type Spare battery
Battery Voltage 18 V
Capacity 2.0Ah
Technology Li-ion
Number of power packs included 1
Rechargeable Yes
Size Non-standard rechargeable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot