Norgren Pneufit M M00400600 Push-In Union Elbow 6mm Hose O/D

Order Code:

63-6072

Brand: Norgren MPN: M00400600 EAN-13: 2050000379666
  • Country of Origin: Germany
  • View All

Discontinued


This union elbow is from the Pneufit M series of metric push-in fittings. The elbow is ready to use and enables fast assembly with no need for tools. Hoses, when installed, are securely anchored and there is a releasable stainless steel grab ring that grips nylon or polyurethane tube (85 or 95 durometer). The fitting has nickel-plated brass components that provide corrosion and contamination resistance and extend the life of the components.


  • Hose O/D mm
  • Design enables the rapid assembly of compressed air systems
  • Provides optimum flow
  • Immediate quality sealing using silicone free U-packing
  • Mounting holes
  • Operating pressure 10 Bar
  • Ambient/media temperature -20°C to +60°C
Type Union elbow
Hose O/D 6mm
Medium Compressed air

Trustpilot