Nordlux 49091003 Structure Motion Sensor Black Wireless IP54 Smart Sensor

Order Code:

10-0621

Brand: Nordlux MPN: 49091003 EAN-13: 5701581465688
Qty Unit Price (Ex VAT)
1+ £29.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Nordlux's 49091003 motion detector features a 100° detection range and an IP54 weatherproof rating, suitable for outdoor use. This black motion detector is designed to enhance security by automatically triggering lighting when movement is detected. Ideal for residential or commercial settings, it provides efficient motion-activated illumination.
Type Motion detector
Detection Angle 100°
Dim (L x W x H) 76 x 45 x 76 mm
Factory colour Black
Height 76mm
IP Rating IP54
Length 76mm
Max. Range 12m
Mounting Type Structure
Operating Voltage 4.5V
Protection Class III
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot