Christmas Opening Hours and Delivery Dates here

Nordlux 47766101 Oakland LED Wet Room Light 60W Neutral White

Order Code:

10-0603

Brand: Nordlux MPN: 47766101 EAN-13: 5701581417687

Discontinued


The Nordlux Oakland LED wet room light boasts a built-in LED with 60 W output, offering neutral white illumination. Designed for durability, it is ideal for wet rooms, basements, garages, or lavatories. This white fixture ensures efficient lighting in demanding environments.
Type LED wet room light
IP Rating IP65
Power 60W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (L x W) 155 cm x 8.3 cm
Energy efficiency rating n.rel.
Factory colour White
Length 155cm
Light bulb included Yes
Luminous Flux 2700lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Rating per bulb 30W
Total luminous flux 5400lm
Width 8.3cm

You may also like


Trustpilot