Christmas Opening Hours and Delivery Dates here
Nordlux 25031031 Blokhus Outdoor Wall Light Motion Sensor LED E27 60W

Image Representative of Range

Nordlux 25031031 Blokhus Outdoor Wall Light Motion Sensor LED E27 60W

Order Code:

12-5455

Brand: Nordlux MPN: 25031031 EAN-13: 5701581119048
Qty Unit Price (Ex VAT)
1+ £59.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Nordlux Blokhus 25031031 is a steel outdoor wall light with an integrated motion detector, compatible with an energy-saving LED bulb up to 60 W. Its robust design makes it ideal for garden and outdoor lighting applications. This versatile wall light enhances both security and aesthetic appeal in outdoor spaces.
Type Outdoor wall light (+ motion detector)
IP Rating IP54
Power 60W
Base E-27
Depth 250.00mm
Energy efficiency rating n.rel.
Factory colour Steel
Height 23cm
Length 26cm
Light bulb included No
Light features Ripple glass
Material Steel
Misc Attribute Lantern
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Rating per bulb 60W
Recess diameter 0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot