Christmas Opening Hours and Delivery Dates here

Nordlux 2210379901 LED Strip 10m Warm to Cool White 240V Adhesive Mount

Order Code:

10-0540

Brand: Nordlux MPN: 2210379901 EAN-13: 5704924012792
Qty Unit Price (Ex VAT)
1+ £67.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 11/01/2026

The Nordlux LED strip basic set, model 2210379901, is a versatile lighting solution offering 10 metres of adjustable light from warm white to cool white. This LED strip is ideal for enhancing ambient lighting in cupboards and can be used for various decorative and functional applications in homes or offices. It operates at 240 V, making it suitable for standard UK electrical systems.
Type LED strip basic set
Colour Warm white to cool white
Power 3W
Voltage 240V
Base LED
Colour temperature (max.) 6400K
Dimensions (L x W x H) 10 m x 8 mm x 1.5 mm
Energy efficiency rating n.rel.
Height 1.5mm
IP Rating IP44
Length 10m
Material Plastic
Min. colour temperature 2700K
Number of bulbs 1
Protection Class III
Total luminous flux 2450lm
Width 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot