Christmas Opening Hours and Delivery Dates here

Nordlux 2110589903 Link High Voltage Rail 1.8M Black with Adapter

Order Code:

10-0504

Brand: Nordlux MPN: 2110589903 EAN-13: 5704924007194

Discontinued


The Nordlux Link is a high voltage mounting rail, measuring 1.8 metres in length, and comes in black. Its design makes it an ideal component for halogen track lighting systems. Commonly used in both commercial and residential settings, it provides versatile and modern suspended lighting solutions.
Type High voltage mounting rail
Size/ Dimensions (L x W x H) 1800 x 35 x 18 mm
Length 1800mm
Material Metal
Component Rail
Energy efficiency rating n.rel.
Height 18mm
IP Rating IP20
Operating Voltage 230V
Protection Class I
Series Link
Width 35mm

Trustpilot