Christmas Opening Hours and Delivery Dates here

Norbar 15166 Model 50 ClickTronic® Torque Wrench 3/8in Drive 10-50Nm

Order Code:

96-7645

Brand: Norbar MPN: 15166 EAN-13: 5060207565226

Discontinued


The Norbar ClickTronic® shares its mechanics with our popular and proven Professional range of torque wrenches and complemented by a sleek, stylish two-piece injection moulded handle which incorporates the digital display on one side and a calibration reminder TimeStrip® on the opposite side. TimeStrip® provides visual indication of when the wrench may need calibration.

The digital display, O.L.E.D. provides a clear and easy to read display, significantly reducing setting errors. It is fitted with a push/pull lock which is fast and intuitive to use. A coloured band on the lock clearly indicates that the wrench is unlocked. Fitted with a rechargeable lithium battery and includes a mini-USB to USB charging lead.

Norbar Model 50 ClickTronic® Torque Wrench

Specification

Drive: 3/8in Square Drive.
Range: 10-50Nm
Ratchet Diameter:
Ratchet Teeth:
Ratchet Type:
Length:
Weight:


Type Wrench

Trustpilot