Christmas Opening Hours and Delivery Dates here

Norbar 15011 Pro 25 Torque Wrench 3/8in Drive 5-25Nm

Order Code:

96-7670

Brand: Norbar MPN: 15011 EAN-13: 5060207565714

Discontinued


The Norbar Professional Torque Wrench is calibrated to ±3% accuracy and features a high-quality 48 tooth ratchet. The large dual scale makes for better visibility and a more accurate setting. The quick torque setting saves time, with approximately 9 turns from minimum to maximum torque.

The push/pull type lock is fast and intuitive to use and prevents accidental adjustment. It has a very compact ratchet (Ø25.3mm), that allows excellent access. Fitted with an ergonomically designed handle that utilises soft and hard composites resulting in a comfortable to use and safe grip. The handle and lens resist all chemicals in common automotive, industrial and aviation use.

The unique TimeStrip® label gives a visual indication that the wrench is due for recalibration.

This Norbar Pro 25 Torque Wrench has the following specification:

Drive: 3/8in Square
Range: 5.0-25.0 N·m (45.0-220.0 lbf·in)
Ratchet Teeth: 48
Ratchet Type: Reversible
Length: 221mm
Weight: 0.26kg


Type Wrench

Trustpilot