Christmas Opening Hours and Delivery Dates here

Nopi 57458-00000-00 Universal Packaging Tape Transparent 66m x 50mm

Order Code:

10-0457

Brand: Nopi MPN: 57458-00000-00 EAN-13: 4063565118098
  • Country of Origin: Italy
  • View All

Discontinued


Nopi manufactures the Universal 57458-00000-00 packaging tape, which is transparent and measures 66 metres in length by 50 millimetres in width. The package contains six pieces of durable tape, ideal for securely sealing boxes and parcels. It's commonly used in homes, offices, and warehouses for packaging and mailing purposes.
Type Packaging tape
Width 50mm
Length 66m
Colour Transparent
Adhesive type Acrylic
Dimensions (L x W) 66 m x 50 mm
Misc Attribute UNIVERSAL

Trustpilot