Christmas Opening Hours and Delivery Dates here
NOFIRE NO120x180 Fire Blanket 1800x1200 mm Oil/Grease Resistant

Image Representative of Range

NOFIRE NO120x180 Fire Blanket 1800x1200 mm Oil/Grease Resistant

Order Code:

10-0451

Brand: NOFIRE MPN: NO 120x180 Box EAN-13: 4260663620069
Qty Unit Price (Inc VAT)
1+ £25.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 available to back orderBack-order availability date - 14/01/2026

The NOFIRE NO 120x180 Box Fire Blanket measures 1800 mm by 1200 mm. It is designed to efficiently extinguish small fires by smothering them. Typical applications include use in kitchens and workshops for emergency fire suppression.
Type Fire blanket
Dim (L x W) 1800 mm x 1200 mm
Length 1800mm
Temperature Range up to 1100°C
Width 1200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot