Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NMB Minebea 4710KL-05W-B50-E00 BLOWER 119X119MM 24V

Order Code:  

51-2970

  Copy to clipboard
Brand: NMB Minebea  Copy to clipboard MPN: 4710KL-05W-B50-E00  Copy to clipboard
 Report an error

Discontinued

This 24V DC axial fan with ball bearing by NMB® Minebea conforms to the highest quality standards.
  • Clockwise rotation
  • Plastic impeller and casing
  • Speed 2800rpm
  • Dimensions 119 x 119 x 25mm
  • Rated voltage 24V
  • Current 0.29A
  • Manufacturer's part 4710KL-05W-B50-E00

Reviews


Be the first to submit a review