Christmas Opening Hours and Delivery Dates here

Nilfisk Alto 128471211 C125.7-8 Pressure Washer 125 bar 240V

Order Code:

96-7587

Brand: Nilfisk MPN: 128471211 EAN-13: 5715492213641

Discontinued


The Kew Nilfisk Alto C125.7-8 Pressure Washer has a handy, lightweight design and wheels making it easy to transport. Ideal for cleaning and maintenance tasks around the home and garden.

It has a reliable and long-lasting air cooled universal motor, aluminium pump head and auto start/stop. Quick connection of hose with integrated swivel function and hose storage hook. The Click&Clean nozzle system makes it quick and easy to change the nozzles. The standard Nilfisk bayonet coupling on the new G1 gun ensures compatibility to all the Nilfisk consumer accessories range.

It can also be operated from a standing water source such as a water butt tap.

Standard Accessories:

1 x 8m High-Pressure Hose
1 x Hose Storage Reel
1 x Click&Clean Extension Lance
1 x Click&Clean Powerspeed Nozzle
1 x Click&Clean Tornado Pressure Regulating Full Control Nozzle
1 x Click&Clean Foam Sprayer and Bottle
1 x 5m Mains Supply Cable
1 x Nozzle Jet Cleaning Tool
1 x Hose Connector

Specification:

Max. Pressure: 125 bar
Flow Rate: 440 L/hr.
Motor: 1,500W
Max. Water Feed Temperature: 40°C
Hose Length: 8m
Dimensions: 270 x 300 x 820mm
Weight: 6.6kg


Type Pressure washer

Trustpilot