Christmas Opening Hours and Delivery Dates here

NightSearcher NSWORKBRITE2500 WorkBrite 2500 Portable Work Light

Order Code:

86-6014

Brand: NightSearcher MPN: NSWORKBRITE2500 EAN-13: 5060033286609

Discontinued


The NightSearcher WorkBrite 2500 is a mains-powered portable LED work light with a light output of 2500 Lumens.


  • Light output 2500 Lumens
  • 220 to 240V AC mains operation
  • Slim fold-flat design with built-in carry handle
  • Robust ABS housing
  • Tempered glass
  • Anti-glare operation
  • Supplied with 5m H05RN-F 3G x 1.00mm cable and plug
  • NightSearcher type WorkBrite 2500
Type Work light
Light Output 2500lm
Protection Type IP65
Voltage 220 to 240V

You may also like


Trustpilot