Christmas Opening Hours and Delivery Dates here

NightSearcher NSS850 High Powered LED Searchlight 850 Lumens

Order Code:

86-6046

Brand: NightSearcher MPN: NSS850 EAN-13: 5060033284216

Discontinued


The SL850 LI-ION from NightSearcher is an LED alternative to heavy and inefficient halogen searchlights. It also features an amber flashing mode for emergency or signalling purposes. It has two selectable modes of brightness, the lower setting being ideal for closer applications and extended running time.

The robust casing is drop, shock and water resistant and includes an integrated adjustable stand and swivel handle. The swivel handle is adjustable through 90º, providing a pistol grip for searchlight applications or a carry handle for general hand lamp operation.


  • Rechargeable searchlight
  • 800m beam
  • 850 / 280 Lumens light output
  • 3 light settings: high, low and amber flashlight
  • Unique deep dish reflector
  • Robust construction
  • Designed to meet IP44
  • Lightweight Li-ion battery
  • Supplied with: AC mains charger and 12V DC vehicle charger
  • NightSearcher type NSS850, SL850
Type Searchlight
Battery Type / Qty Li-ion
Lamp Type LED
Light Output 850lm
Water Ingress IP44

Trustpilot