Christmas Opening Hours and Delivery Dates here

NightSearcher NSPULSARPRO-G Single Green Pulsar-Pro Rech. LED Warning Light

Order Code:

86-6076

Brand: NightSearcher MPN: NSPULSARPRO-G EAN-13: 5060033285503

Discontinued


This NightSearcher Pulsar-Pro rechargeable Li-ion hazard warning light produces 360° illumination visible for over 1 kilometre.

It has 10 flashing light modes and can operate for up to 60 hours per charge.



  • Green rechargeable Li-ion hazard warning light
  • Visible for over 1km
  • 360° illumination
  • 10 flashing light modes
  • Operates up to 60 hours per charge
  • Waterproof to IP67
  • Floats in water
  • Crushproof up to 3 tonnes
  • White torch setting
  • Light output: 11,000mcd , white flood: 18,000mcd
  • Supplied with: charging base, charging cable and car charger
  • NightSearcher type Pulsar-Pro-G
Type Hazard light
Colour Green
Lamp Type LED
Water Ingress IP65

Trustpilot