NightSearcher NSPULSARAAA Single Pulsar AAA Red Multiple Effect Beacon

Order Code:

86-6072

Brand: NightSearcher MPN: NSPULSARAAA EAN-13: 5060033285855

Discontinued


This NightSearcher PulsarAAA red hazard warning light produces 360° illumination visible for over 1 kilometre.

It has 10 flashing light modes and can operate for up to 25 hours per set of 3x AAA alkaline batteries.



  • Colour: red
  • Alkaline battery powered hazard warning lights
  • Visible for over 1km
  • 360° illumination
  • 10 flashing light modes
  • Operate up to 25 hours per set of batteries
  • Waterproof to IP67 up to 10m
  • Float in water
  • Crushproof up to 1 tonne
  • White torch setting
  • Magnetic back
  • Light output (mcd): 6000
  • Supplied with: 3x AAA batteries
  • NightSearcher type Pulsar-AAA-R
Type Warning light
Battery Type / Qty 3 x AAA
Colour Red
Lamp Type LED
Water Ingress IP67

Trustpilot