Christmas Opening Hours and Delivery Dates here
NightSearcher NSGALAXY-E-PRO Galaxy Pro Eco Portable Rechargeable Floodlight

NightSearcher NSGALAXY-E-PRO Galaxy Pro Eco Portable Rechargeable Floodlight

Order Code:

86-6008

Brand: NightSearcher MPN: NSGALAXY-E-PRO EAN-13: 5060033286739

Discontinued


The NightSearcher Galaxy-E-Pro is a powerful, robust, rechargeable LED work light with a tough, polycarbonate lens.


  • Powerful 3500/1750 lumens
  • 30 metre beam
  • Rechargeable Li-ion work light
  • High visibility reflectors
  • Robust, durable construction - Polycarbonate lens
  • 3 Light modes: Full, half + dimmable
  • Runtime: Full 2.5hrs | half: 4.5hrs | dimmable: 12hrs
  • Silent operation
  • No trailing cables
  • Dimmable 3500 - 1000 Lumens
  • Supplied with AC mains charger
  • NightSearcher type NSGALAXY-E-PRO
Type Floodlight
Light Output 3500lm
Protection Type IP54
Voltage 7.4V

Trustpilot