Christmas Opening Hours and Delivery Dates here

NightSearcher NSEX185 EX185 4-AA ATEX Flashlight

Order Code:

86-6066

Brand: NightSearcher MPN: NSEX185 EAN-13: 5060033286975

Discontinued


The NightSearcher NSEX185 EX185 4-AA ATEX Flashlight is an intrinsically safe LED flashlight for use in Zone 0 hazardous areas.

It has 2 light settings and can produce a 180 Lumen beam that reaches up to a distance of 117m.


  • Intrinsically safe LED flashlight for use in Zone 0 hazardous areas
  • High powered LED - CREE XP-G2
  • Drop proof up to 1m
  • Designed to meet IP68
  • Waterproof up to 3m
  • Switch push button on tail
  • Aluminium heat sink enhances LED efficiency
  • Gas pressure release valve
  • Wrist strap
  • Length: 172mm
  • Diameter: 47mm
  • Weight: 140g
  • Powered by 4x AA batteries
  • Night Searcher type EX185
Battery Type / Qty 4 x AA
Body Material Plastic
Lamp Type Cree LED
Light Output 180lm
Water Ingress IP68

You may also like


Trustpilot