Christmas Opening Hours and Delivery Dates here
Neutrik NE8FF EtherCon D RJ45 Data Connector Panel Mount Black

Image Representative of Range

Neutrik NE8FF EtherCon D RJ45 Data Connector Panel Mount Black

Order Code:

12-5271

Brand: Neutrik MPN: NE8FF EAN-13: 2050000259708
Qty Unit Price (Inc VAT)
1+ £25.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
81 available to back orderBack-order availability date - 09/01/2026

The Neutrik NE8FF is a black RJ45 data connector part of the EtherCon D Series, featuring an 8P8C socket for secure network connections. It is commonly used in telecom and IT applications, providing a reliable interface for CAT5, CAT6, and CAT7 cable connectivity. The manufacturer, Neutrik, ensures robust and durable design suitable for various network setups.
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Connector Type Socket, straight
Factory colour Black
Frequency Range 1 - 100MHz
Max. temperature +80°C
Min. temperature -30°C
Misc Attribute 1 Passage coupling
Misc Attribute 2 NE 8 FF
Nominal current (details) 1.5A
Nominal voltage (details) 50V AC
Number of Ports 1
Number of Rows 1
Seal latch lock
Seal type Push-Pull
Specification CAT 5e
Temperature Range -30 - +80°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot