Easter Opening Hours and Delivery Dates here
Neutrik NADB15MF Adapter 15-Pin D-SUB Plug to Socket 1 piece D-Housing

Image Representative of Range

Neutrik NADB15MF Adapter 15-Pin D-SUB Plug to Socket 1 piece D-Housing

Order Code:

12-5150

Brand: Neutrik MPN: NADB15MF EAN-13: 7613187008252
Qty Was Unit Price (Inc VAT)
1+ £27.02 £23.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Neutrik NADB15MF is a D-SUB adapter featuring a 15-pin plug to a 15-pin socket designed by Neutrik. This connector gender changer effectively reconfigures connections in complex wiring systems. It's typically used in audio, video, and data interface applications to facilitate seamless connectivity.
Type D-SUB adapter
Connector Type Adapter, built-in
Contact Material Brass gold plated
Nominal Current 3A
Nominal Voltage 50V AC
Number of Pins 15
Temperature Range -25 - +85°C
Type A D-SUB plug 15-pin
Type B D-SUB socket 15-pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot