Christmas Opening Hours and Delivery Dates here

Neutrik NAC3MX-W-TOP-L Connector Lockable IP65 16A 10–16mm cable.

Order Code:

05-5730

Brand: Neutrik MPN: NAC3MX-W-TOP-L EAN-13: 7613187013942

Discontinued


The Neutrik NAC3MX-W-TOP-L is a robust mains connector designed for straight 16 A power connections. Manufactured by Neutrik, it features a secure locking system and is suitable for outdoor and industrial applications. This black power plug is ideal for reliable and safe power distribution in demanding environments.
Type Connector
Current Rating 16A
Wire Gauge AWG 12 AWG
Contact Finish CuSn (bronze)
Colour Black
Connector Type straight
IP Rating IP65
Temperature Range -30 °C to 80°C
Wire Gauge (mm²) 10mm

Trustpilot