Neutrik NAC3FXXB-W-L powerCON Socket 16A Lockable Grey 2+PE Pins

Order Code:

05-5724

Brand: Neutrik MPN: NAC3FXXB-W-L EAN-13: 7613187017728

Discontinued


The Neutrik NAC3FXXB-W-L Mains Connector is a grey, straight power plug designed for secure and reliable electrical connections. It features 2 pins plus protective earth (PE), capable of handling 16 amperes. Typical applications include professional audio and lighting equipment setups, where robust and efficient power distribution is essential.
Type Mains connector
Connector Type Socket, straight
AWG 14
Cable Ø (max.) 16mm
Cable Ø range 10 - 16 mm
Cable Ø up to 10mm
Case Material Polyamide 6.6
Colour Grey
Connection Screw terminal
Contact Resistance ≤ 2mΩ
Leading Contact (Pe) Yes
Misc Attribute 1 powerCON grau
Misc Attribute 2 NAC3FXXB
Nominal Current 16A
Nominal Voltage 250V AC
Number of Pins 2
Series powerCON
Temperature Range -33 - +80°C
Total no. of pins 2 + PE

Trustpilot