Christmas Opening Hours and Delivery Dates here

Neatafan 150mm Dia 1.5kW TC3 Thyristor Controlled Electric Air Duct Heater

Order Code:

37-0002

Brand: Neatafan MPN: 150mm 1.5kW TC3
  • Country of Origin: United Kingdom
  • View All

Discontinued


An electric air heater from Neatafan designed to act as a pre or reheater in small branch ducts from a main air handling unit (AHU), or on systems where the supply fan is controlled from elsewhere. There is no fan run-on timer, so the heater relies on a volt-free or 230V start signal and stays off until airflow is detected by the combined DTFS airflow and temperature sensor.

The heater can also be used in conjunction with the RC1 Remote Controller (37-0006) featuring an on-off switch and temperature adjustment, which can be flush or surface mounted.


  • Temperature set-point control and indicator lamps to show status
  • Simple installation into standard spiral ductwork systems
  • Maintains a constant supply air temperature
  • Temperature set-point is adjustable from 0-40°C
  • Heat output: 1.5kW
  • Diameter of conduit: 150mm
  • Manufacturer's part 150mm 1.5kW TC3

Tested to the latest EU domestic and industrial standards.
Type Electric air heater
Diameter 150mm
Heat Output 1.5kW
Temperature Range 0 to 40°C

You may also like


Trustpilot