Easter Opening Hours and Delivery Dates here

National Geographic 9072000 40 mm Binoculars

Order Code:

49-0231

Brand: National Geographic MPN: 9072000 EAN-13: 4007922001067
  • Country of Origin:
  • View All

Discontinued


These 40mm binoculars from National Geographic have a host of excellent features, including the zoom function, while the variable magnification can be used in many ways. Colour reproduction and contrast is significantly improved via the blue-coated optics, while the diopter adjustment is naturally present. For longer observations a thread for a tripod adaptor is installed.

The full package includes: binoculars, bag, wrist, caps and instructions.


  • Dimensions: (L x W x H) 160 x 185 x 55mm
  • Lens diameter: 40mm
  • Diopter adjustment
  • Rubber eyecup for eyeglass wearers
  • Tripod mount
  • High-quality
  • Splashproof
  • Magnification 7-21 x
  • Field of view: 73m/1000m
  • Weight: 710g
  • Manufacturer's part 9072000
Magnification 7-21 x
Dimensions (L x W x H) 160 x 185 x 55mm
Lens Diameter 40mm

Trustpilot