This reflector-telescope 114/500, Dobson from National Geographic is a compact light-powered telescope for stargazing. Designed for easy carry and easy use, the mirror telescope remains easy for beginners and collect a lot of light from celestial objects. The Dobsonian telescope is fully assembled, allowing one to simply place it on a table and immediately begin space exploration.
The full package includes: telescope, 2 eyepieces, barlow, LED viewfinder, moonfilter, astronomy software, button cell, caps and user's guide.
- Barlow lens 2x
- Finderscope with LED viewfinder
- Built-in compass
- Compact and easy to carry
- Includes 6 eyepieces 2 and 20mm
- Magnification 25-167 x
- Focal length of 500mm
- Mirror Ø 114mm
- Power CR 2032 button cell included
- Manufacturer's part 9065000