Christmas Opening Hours and Delivery Dates here

National Geographic 9064000 8x-24 x 50 mm Porro Prism Zoom Binoculars

Order Code:

49-0236

Brand: National Geographic MPN: 9064000 EAN-13: 4007922000275
  • Country of Origin:
  • View All

Discontinued


These 8x-24 x 50mm porro prism zoom binoculars from National Geographic offer an attractive zoom function and variable magnification. The fully coated optics guarantee a decisively higher light transmission through the glass, increasing colour fidelity and contrast.

Diopter compensation is standard, while the package also includes a carrying pouch and neck strap. For longer observations, a tripod-adaptor thread is integrated.


  • Dimensions: (L x W x H) 180 x 185 x 55mm
  • Lens diameter: 50mm
  • Magnification: 8x-24x
  • Diameter: 50mm
  • Field of view : 65/1000m
  • Optical system: Porro optics
  • Coating: Fully coated
  • Weight: 828g
  • Manufacturer's part 9064000
Lens Diameter 50mm
Dimensions (L x W x H) 180 x 185 x 55mm

Trustpilot