N Panel Jack Sockets, Chassis

BKL Brand: BKL

N-plug connector are coaxial plug connectors with screw locking for high frequency till about 11 GHz.

  • Frequency range 0 to 10GHz
Description Image Product Buy Pricing (Ex VAT) Impedance Contact Gender Plug / Socket
BKL 404026 N Panel Jack Centre Fastening Socket, Chassis
BKL 404026 N Panel Jack Centre Fastening Socket, Chassis
Standard range
Order code: 50-1628
MPN: 0404026

3 in stock, despatched in 4 working days
1+ £5.08
Price per unit Ex VAT
BKL 404027 N Panel Jack Flange Mounting Socket, Chassis
BKL 404027 N Panel Jack Flange Mounting Socket, Chassis
Standard range
Order code: 50-1629
MPN: 0404027

48 in stock, despatched in 4 working days
1+ £5.47
Price per unit Ex VAT
50Ω Female Female
ConnectionSolder
Frequency rangeUp to 4GHz
Impedance50Ω
Manufacturer part no.404027
MaterialNickel-plated brass
Plug constructionSocket, Chassis, Straight
Frequency range0 to 10GHz
SpecificationFlange mounting
Suitable forCoax-cable 602327, 600841, 602341, 600854 and plug 252506, 252522, 252530.
Temperature range-55 to 150°C
TypeUG-58A


Trustpilot