Christmas Opening Hours and Delivery Dates here
Murrelektronik 7000-74311-7901000 Sensor/Actuator Connector 10m RJ45 Plug

Image Representative of Range

Murrelektronik 7000-74311-7901000 Sensor/Actuator Connector 10m RJ45 Plug

Order Code:

05-5558

Brand: Murr Elektronik MPN: 7000-74311-7901000 EAN-13: 4048879620154
Qty Unit Price (Ex VAT)
1+ £48.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 06/01/2026

Murrelektronik 7000-74311-7901000 is a sensor/actuator connector featuring an RJ45 plug enclosure with 8 pins. It comes with a 10.00 m pre-fabricated cable length, making it suitable for industrial networking applications. This product can be used in automation settings to ensure reliable data transmission and connection.
Connector 1 RJ45 plug
Connector 2 RJ45 plug
Colour Green
Length 10.00m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.4mm
Cross-section (sensor/actuator wiring) 0.14mm²
Diameter 6.4mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 1.76A
Nominal Voltage 125V AC
Seal type Snap-in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot