Easter Opening Hours and Delivery Dates here
Murrelektronik 7000-44901-7910050 Sensor Connector M12 Plug 4 Pins

Image Representative of Range

Murrelektronik 7000-44901-7910050 Sensor Connector M12 Plug 4 Pins

Order Code:

05-5528

Brand: Murr Elektronik MPN: 7000-44901-7910050 EAN-13: 4048879442220
  • Quickly find another product in this range by Length:

    0.5m 1m 2m 5m
Qty Unit Price (Inc VAT)
1+ £21.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Murrelektronik’s sensor/actuator connector 7000-44901-7910050 features a straight M12 x 1 plug and measures 0.50 metres in length. It includes 4 pins, making it suitable for connecting sensors and actuators in automation systems. Typical applications include industrial and manufacturing settings where quick, reliable connections are essential.
Connector 1 M12
Connector 2 M8
Colour Green
Length 0.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.9mm
Coding D
Diameter 4.9mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot