Easter Opening Hours and Delivery Dates here

Murrelektronik 7000-44711-7960750 Sensor/Actuator Connector M12 RJ45 7.5m

Order Code:

05-5517

Brand: Murr Elektronik MPN: 7000-44711-7960750 EAN-13: 4048879140881
Qty Unit Price (Inc VAT)
1+ £54.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Murrelektronik 7000-44711-7960750 is a pre-fabricated sensor/actuator connector featuring a straight M12 x 1 plug. It includes a 7.50 metre cable with an RJ45 plug enclosure and has four pins. This connector is typically used for applications requiring reliable sensor or actuator connections in industrial environments.
Connector 1 M12
Connector 2 RJ45 plug
Colour Green
Length 7.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 6.7mm
Coding D
Diameter 6.7mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot