Murrelektronik 7000-21101-0000000 Sensor/Actuator Connector 8-Pin RJ

Image Representative of Range

Murrelektronik 7000-21101-0000000 Sensor/Actuator Connector 8-Pin RJ

Order Code:

05-5418

Brand: Murr Elektronik MPN: 7000-21101-0000000 EAN-13: 4048879503990
Qty Unit Price (Ex VAT)
1+ £49.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Murrelektronik 7000-21101-0000000 is a sensor/actuator connector with a straight plug design, featuring 8 pins. Manufactured by Murrelektronik, it ensures reliable connections for industrial automation environments. This component is typically used in applications requiring robust connectivity between sensors and actuators.
Conductor Cross Section 0.34mm²
Connector 1 M12 plug, straight
Type Sensor/actuator connector
Coding X
Connection Cut & Clip connector
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 500mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot