Christmas Opening Hours and Delivery Dates here
Murrelektronik 7000-12361-2350300 M12x1 Right Angle Socket Connector 3m

Image Representative of Range

Murrelektronik 7000-12361-2350300 M12x1 Right Angle Socket Connector 3m

Order Code:

05-5270

Brand: Murr Elektronik MPN: 7000-12361-2350300 EAN-13: 4048879205795
Qty Unit Price (Inc VAT)
1+ £12.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Murrelektronik 7000-12361-2350300 is a right angle M12 x 1 socket sensor/actuator connector with a length of 3.00 metres and 5 pins. It ensures reliable connections in industrial automation settings, offering robustness and durability. Typically used for transmitting signals or power in automation solutions.
Connector 1 M12 socket, right angle
Connector 2 Cable, open end
Colour Grey
Length 3.00m
Type Sensor/actuator connector
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.8mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot