Easter Opening Hours and Delivery Dates here
Murrelektronik 7000-12321-6330500 Connector M12 Socket Right Angle 5m 3 Pins

Image Representative of Range

Murrelektronik 7000-12321-6330500 Connector M12 Socket Right Angle 5m 3 Pins

Order Code:

05-5263

Brand: Murr Elektronik MPN: 7000-12321-6330500 EAN-13: 4048879207799
Qty Unit Price (Inc VAT)
1+ £15.10
5+ £14.33
10+ £13.43
25+ £11.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Manufactured by Murrelektronik, this M12 x 1 socket, right-angle sensor/actuator connector is designed with a 3-pin configuration and comes in a 5.00 m length. It is typically used for secure connections in industrial automation and sensor applications, where durability and reliability are essential. The connector is suitable for various environments requiring robust solutions for transmitting signals between sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.1mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.1mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot