Christmas Opening Hours and Delivery Dates here
Murrelektronik 7000-12251-2350500 Sensor/Actuator Connector M12 5-Pin 5m

Image Representative of Range

Murrelektronik 7000-12251-2350500 Sensor/Actuator Connector M12 5-Pin 5m

Order Code:

05-5257

Brand: Murr Elektronik MPN: 7000-12251-2350500 EAN-13: 4048879538138
Qty Unit Price (Ex VAT)
1+ £18.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 09/01/2026

The Murrelektronik sensor/actuator connector, model 7000-12251-2350500, features a straight M12 x 1 socket with five pins and a 5.00 m cable. This versatile connector is ideal for connecting sensors and actuators in automation systems, ensuring reliable signal transmission. Manufactured by Murrelektronik, it is suitable for demanding industrial applications.
Connector 1 M12 socket, straight
Connector 2 Cable, open end
Colour Grey
Length 5.00m
Type Sensor/actuator connector
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 4.8mm
Material PUR
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M12 x 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot