Easter Opening Hours and Delivery Dates here
Murrelektronik 7000-11021-6160300 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-11021-6160300 Solenoid Connector Black 1pc

Order Code:

05-4977

Brand: Murr Elektronik MPN: 7000-11021-6160300 EAN-13: 4048879221535
Qty Was Unit Price (Inc VAT)
1+ £12.60 £10.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Murrelektronik solenoid connector, model 7000-11021-6160300, features a square connector with a moulded lead for secure and reliable electrical connections. It is typically used in automation and control systems to connect solenoid valves or sensors. This product is suitable for industrial environments where robust connection solutions are required.
Type Square connector + molded lead
Coil Voltage n/a
Solenoid Action n/a
Cable cross section 3x 0.75mm²
Cable Length 3.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 2 BI standard
Number of Pins 3
Total no. of pins 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot