Easter Opening Hours and Delivery Dates here
Murrelektronik 7000-11021-2360500 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-11021-2360500 Solenoid Connector Black 1pc

Order Code:

05-4976

Brand: Murr Elektronik MPN: 7000-11021-2360500 EAN-13: 4048879221658
Qty Unit Price (Inc VAT)
1+ £18.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Murrelektronik solenoid connector, model 7000-11021-2360500, features a square connector with a moulded lead. It is typically used in industrial automation to facilitate reliable electrical connections. This product ensures secure power transmissions to solenoids and actuators.
Type Square connector + molded lead
Coil Voltage 300V AC
Solenoid Action n/a
Cable cross section 3x 0.75mm²
Cable Length 5.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Max. temperature +85°C
Min. temperature -25°C
Misc Attribute 2 BI standard
Number of Pins 3
Total no. of pins 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot