Christmas Opening Hours and Delivery Dates here
Murrelektronik 7000-08325-0000000 Sensor/Actuator Connector 3-Pin Straight Plug

Image Representative of Range

Murrelektronik 7000-08325-0000000 Sensor/Actuator Connector 3-Pin Straight Plug

Order Code:

05-5217

Brand: Murr Elektronik MPN: 7000-08325-0000000 EAN-13: 4048879784689
Qty Unit Price (Ex VAT)
1+ £18.40
5+ £17.74
25+ £16.71
50+ £15.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 in stock, despatched in 4 working days

The Murrelektronik 7000-08325-0000000 is a sensor/actuator connector featuring a straight plug design with 3 pins. This durable connector is ideal for use in industrial automation and machinery environments. It ensures reliable connections for efficient signal transmission and power supply in complex systems.
Conductor Cross Section 0.5mm²
Connector 1 M8 plug, straight
Type Sensor/actuator connector
Coding A
Connection Cut & Clip connector
Material Copper alloy
Max. temperature +80°C
Min. temperature -25°C
Nominal Current 4A
Seal type Screw-on

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot