Christmas Opening Hours and Delivery Dates here

Murata TZV2R200A110B00 4.5 - 20pF SMT Ceramic Trimmer Capacitor

Order Code:

49-9224

Brand: Murata MPN: TZV2R200A110B00

Discontinued


A 4.5 to 20pF ceramic trimmer capacitor in a surface-mounting miniature rectangular case. The capacitor exhibits stable characteristics over a wide frequency range and is suitable for a range of applications such as: car audio systems, cordless telephones, pagers, remote keyless entry systems, surveillance cameras, security systems.


  • Dimensions 3.2 x 2.3 x 1.45mm
  • Suitable for automatic placement manufacturing
  • Insulation resistance 10,000MΩ
  • Operating temperature -25°C to +85°C
Type SMD
Capacitance 4.5 to 20pF
Voltage 25V
Dimensions 3.2 x 2.3 x 1.45mm
Material Ceramic
Operating Temperature -25 to +85°C

Trustpilot