Easter Opening Hours and Delivery Dates here

Murata TZB4Z100AB10R00 3.0 - 10pF SMT Ceramic Trimmer Capacitor

Order Code:

49-9220

Brand: Murata MPN: TZB4Z100AB10R00

Discontinued


A 3.0 to 10pF ceramic trimmer capacitor in a surface-mounting miniature rectangular case. The capacitor exhibits stable characteristics over a wide frequency range and is suitable for a range of applications such as: car audio systems, cordless telephones, pagers, remote keyless entry systems, surveillance cameras, security systems.


  • Dimensions 4.5 x 4.0 x 3.0mm
  • Colour-coded cases identifies capacitance range
  • Suitable for automatic placement manufacturing
  • Insulation resistance 10,000MΩ
  • Operating temperature -25°C to +85°C
Type SMD
Capacitance 3 to 10pF
Voltage 100V
Dimensions 4.5 x 4 x 3mm
Material Ceramic
Operating Temperature -25 to +85°C

You may also like


Trustpilot