Easter Opening Hours and Delivery Dates here

Murata DSS306-55Y5S102M100 1000pf 100V T-network Cap.

Order Code:

26-6202

Brand: Murata MPN: DSS306-55Y5S102M100

Discontinued


This three terminal 1000pF 100V capacitor from Murata forms a T-filter providing a high inductance in series with the line via two ferrite beads and low inductance to ground via the bypass capacitor.


  • Provides excellent attenuation with increased frequency over conventional capacitors
  • Applications include noise suppression in office equipment, computers and TV
  • Leads are in-line on a 2.5mm pitch
  • Dimensions (H x W) 6 x 8mm
  • Lead length 33mm
  • Current 6A
  • Frequency 20 to 1000MHz
  • Tolerance 20%

Please note: This product has now been discontinued by the manufacturer and stock will be available until exhausted. For further information contact product manager Richard Abbott at richard.abbott@rapidonline.com
Type Radial leaded
Capacitance 1nF
Dimensions 6 x 8mm
Frequency 20 to 1000MHz
Operating Temperature -25 to +85°C
Pitch 2.54mm
Tolerance 20%
Voltage 100V

Trustpilot