Christmas Opening Hours and Delivery Dates here

MultiContact 64.9199-26 L-41Q 4mm 32A Plug Violet

Order Code:

17-0000

Brand: Multi-Contact MPN: 64.9199-26 EAN-13: 2050000578182

Discontinued


A violet 4mm banana test plug with a cross-hole for a second 4mm plug.
  • Colour: Violet
  • Solder connection
  • Nickel plated
  • PVC insulation
  • Current rating 32A
  • Voltage rating 30V AC, 60V DC
  • Multi-Contact type 64.9199-26
Plug / Socket Plug
Colour Violet
Current Rating 32A
Mount Cable
Type 4mm plug
Voltage Rating 30/60 V AC/V DC

You may also like


Trustpilot