Müller-Licht 400161 Portable Mini LED Light, Monochrome, Silver

Müller-Licht 400161 Portable Mini LED Light, Monochrome, Silver

Order Code:

12-5045

Brand: Müller-Licht MPN: 400161 EAN-13: 4018412329554

Discontinued


The Müller-Licht 400161 Portable mini light is a compact LED light with a monochrome silver finish. It functions as a portable, battery-operated, and touch-activated light, featuring magnetic attachment for versatile placement. Ideal for use in dark cupboards, closets, or as a nightlight, it offers convenience and flexibility in various settings.
Type Portable mini light
(Ø) 9cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Colour temperature (Kelvin) 4000K
Dim (Ø x L) 9 cm x 26.7 cm
Energy efficiency rating n.rel.
Factory colour Silver
Length 26.7cm
Light features Incl. switch
Luminous Flux 50lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 6V
Power 1W
Power supply (LOV) battery-powered
Rating per bulb 1W
Total luminous flux 50lm

You may also like


Trustpilot