Christmas Opening Hours and Delivery Dates here

Mueller BU-78K Kelvin Clip Gold Plated Brass 10A

Order Code:

17-1661

Brand: Mueller MPN: BU-78K

Discontinued


Gold plated brass Kelvin clip. Features a current path for the source and a circuit path for the sense.
  • Rating: 10A
  • Length: 58mm
  • Jaw opening: 12mm
Type Kelvin clip
Length 58m

Trustpilot