Mueller BU-60TBO Threaded Barrel Alligator Clip 10 Amp

Order Code:

17-1573

Brand: Mueller MPN: BU-60TBO

Discontinued


A general-purpose alligator clip with a threaded barrel.


  • 8-32 threaded barrel connection
  • Material: nickel-plated steel
  • Rating: 10A
  • Length: 54.6mm (2.15in.)
  • Jaw opens to 8mm (0.3in.)
  • Can be used with BU-62 insulators
  • DFARS certified
  • Mueller type BU-60TBO
Type Alligator clip
Length 54.6mm

Trustpilot