Christmas Opening Hours and Delivery Dates here

Mueller BU-46A-0 Copper Plated Steel Crocodile Clip Black 50A

Order Code:

17-1639

Brand: Mueller MPN: BU-46A-0

Discontinued


Miniature battery clip with black Insulators.
  • Rating: 50A
  • Length: 74mm
  • Jaw opening: 29mm
  • Copper plated steel
  • PVC Insulators
  • Solder or crimp connection
Type Crocodile Clip
Length 74mm

You may also like


Trustpilot