Christmas Opening Hours and Delivery Dates here

Mueller BU-102W-2 Fully Insulated 400A Ground Clamp Red Welding Jaws

Order Code:

17-1521

Brand: Mueller MPN: BU-102W-2

Discontinued


Heavy-duty red insulated crocodile clips, ideal for use as grounding clamps when used with welding equipment.


  • Solder lug connection
  • Up to 0 AWG cable
  • Length 165mm (6.5in.)
  • Width 30mm (1.2in.)
  • Height 112mm (4.4in.)
  • Jaw opening 41mm (1.6in.) max.
  • Handles made from glass filled nylon
  • Jaws, lug and buss wire made from solid copper
  • Rating: 300A
  • Mueller type BU-102W-2
Type Crocodile clip
Length 165mm

Trustpilot