Christmas Opening Hours and Delivery Dates here

Mueller BU-00243-0 Black Solderless Banana Plug 4mm

Order Code:

17-1510

Brand: Mueller MPN: BU-00243-0
Qty Unit Price (Ex VAT)
1+ £0.707
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayContact us for additional stock

A black 4mm banana plug that connects to a cable by means of an internal screw clamp.


  • No soldering required
  • Nickel-plated brass body
  • Spring: nickel-plated phosphor bronze
  • Insulator: ABS
  • Length: 40.4mm (1.59in.)
  • Rating: 15A
  • Hands free testing to 1000V
  • Mueller type BU-00243-0
Connector Type 4mm Banana Plug
Plug / Socket Plug
Mounting Direction Straight
Mounting Type cable
Termination Screw clamp
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot