Motrona IX346 SSI-Indicator with Analogue Output

Order Code:

64-9356

Brand: Motrona MPN: IX346 EAN-13: 4016138994162

Discontinued


A panel mounting digital SSI indicator that is designed for use with all single and multiturn absolute encoders with SSI formats from 8 to 32 bits. The unit has a clear 6-digit LED display with 15mmm digits and adjustable brightness. Unit scaling and setup is easy thanks to the 3x front panel keys and intuitive and clear menu options. In addition supplementary functions such as linearisation, bit blanking, etc. make this indicator even more versatile.

This variant of the indicator has an analog output that is configurable for -10 to +10V/0 to 10V voltage or 0 to 20mA/4 to 20mA current operation.
  • AC and DC power supply
  • Auxiliary output 24V DC 100mA for sensor supply
  • Reverse polarity protection
  • Screw terminals
  • Conformity EN, EMC, LV, UL

Trustpilot