Christmas Opening Hours and Delivery Dates here
Motraxx SF135-12117P-47-HRACB Nan Motor High-Efficiency Compact Design

Image Representative of Range

Motraxx SF135-12117P-47-HRACB Nan Motor High-Efficiency Compact Design

Order Code:

09-9810

Brand: Motraxx MPN: SF135-12117P-47-HRACB EAN-13: 4016138984668
Qty Unit Price (Ex VAT)
1+ £13.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 15/01/2026

Motraxx manufactures the SF135-12117P-47-HRACB, a miniature brushed motor. It is known for its compact size and efficient performance. This motor is typically used in small-scale applications such as robotics and model vehicles.
Type Miniature brushed motor
Supply Voltage 10 - 13 V/DC
Power Rating 2.34W
Maximum Output Torque 2.11 Nmm
Shaft Diameter 2mm
Current (peak performance) 0.33A
Dim (L x W x H) 25.1 x 20.2 x 25.3 mm
Efficiency 59.3
Height 25.3mm
Idle current 0.12A
Idle speed 13500 U/min
Length 25.1mm
Width 20.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot